3M 02014 technical specifications.
| Product Form | Sheet |
| Abrasive Backing Material | Paper |
| Product Length | 228.6mm |
| Product Width | 279.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 02014 to view detailed technical specifications.
No datasheet is available for this part.