80001204561 D2526-6V0C-AR-WE =26/HT/VSMT/10U/ROHS/CAP/T&R
3M 05111990729 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 05111990729 to view detailed technical specifications.
No datasheet is available for this part.