Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
051135-36593 Datasheet | 3M
Browse
Manufacturers
API
BOM
Account
3M
051135-36593
Datasheet
3M
051135-36593
051135-36593
051135-36593
Package
300
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
3M 051135-36593 technical specifications.
General
Package/Case
300
Height
1inch
Length
6.5inch
Weight
0.06lb
Width
4inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account