80610802557 3759/09(100')=09/CAB/RC/RJMT/28AWG/STR/.050"/CL2
3M 05113842091 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Number of Conductors | 9 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.