920 DUCT TAPE APPLE GREEN 1.88 INCH X 20 YARD ROLL
3M 051141-91532 technical specifications.
| Height | 2inch |
| Length | 4inch |
| Weight | 0.292lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051141-91532 to view detailed technical specifications.
No datasheet is available for this part.
