Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
3M 07630802152 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.