
White, rectangular thermal pad featuring acrylic material with adhesive mounting. Designed for efficient heat dissipation, this component belongs to the 8810 series. Its dimensions are 32.92 meters by 12.7 millimeters.
3M 1/2-5-8810 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Series | 8810 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 1/2-5-8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
