ESD-safe vacuum sealing bag featuring non-woven, sulfur-free construction. Designed for production environments, this bag offers reliable protection for sensitive electronic components. Dimensions are 2.1 inches in width and 2.9 inches in height, with a weight of 1 lb.
3M 1/2PLDES550 technical specifications.
| Height | 2.9inch |
| Weight | 1lb |
| Width | 2.1inch |
| RoHS | Compliant |
No datasheet is available for this part.