3M 1-5-1205 technical specifications.
| Color | Orange |
| Max Operating Temperature | 311°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | 1205 |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.