Sign in to ask questions about the 3M 1-5-5425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1-5-5425 technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 5425 |
| Thickness | 0.114mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-5425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.