The 100 Series connector features 40 copper contacts with a gold mating finish, suitable for through-hole mounting. It has a flammability rating of UL94 V-0 and operates within a temperature range of -65°C to 125°C. The connector is available in bulk packaging and is not RoHS compliant.
3M 100-040-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 4.1mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 100-040-001 to view detailed technical specifications.
No datasheet is available for this part.