This through hole connector features a gold mating contact finish and meets UL94 V-0 flammability rating. It operates reliably within a temperature range of -65°C to 125°C. The connector is RoHS compliant and available in bulk packaging. It is suitable for use in applications requiring high-temperature performance and reliable connections.
Sign in to ask questions about the 3M 100-048-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 100-048-050 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 100-048-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.