
Violet, non-insulated, standard barrel connector featuring copper contacts with tin plating. Designed for crimp termination, this component offers two wire entries and a 54mm length. Rated for 35kV, it is constructed from copper and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 54mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 35kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 10008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
