Sign in to ask questions about the 3M 10010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10010 technical specifications.
| Package/Case | 300 |
| Color | White |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for 3M 10010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.