
10-inch x 12-inch ESD bag featuring a 3.1 mil thick metal-in construction for effective electrostatic discharge protection. This general-purpose bag, designed for production supplies, offers a 12-inch height and 10-inch width. Constructed from metal, it is lead-free.
3M 1001012 technical specifications.
| Package/Case | Metal |
| Height | 12inch |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1001012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
