3M 1001014 technical specifications.
| Package/Case | Metal |
| Height | 14inch |
| Lead Free | Lead Free |
| Length | 14inch |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
