
This shrouded board-to-board header features a metal body with a sensing distance of 3 meters. The header is made of copper with a tin plating and is lead-free. It has a non-insulated design and is packaged in a box. The header measures 98.5mm in length and 2inch in width, with a depth of 38.1mm and a height of 4inch.
3M 10024 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Silver |
| Depth | 38.1mm |
| Height | 4inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 98.5mm |
| Material | Metal |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
