
Metal-in static shielding bag, 3x5 inches, featuring a clear interior and silver exterior. Constructed from durable metal material, this bag offers effective static protection. Designed for general use, it is lead-free and comes in a package quantity of 100.
3M 10035 technical specifications.
| Package/Case | Metal |
| Color | Silver, Clear |
| Height | 5inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Size | 5inch |
| Thickness | 5inch |
| Weight | 4.8lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
