
Static shielding bag, 4x6 inches, featuring a metalized construction for robust electrostatic discharge protection. This bulk-packaged bag offers a silver color and is designed with a lead-free composition. Its durable metal material ensures reliable static control for sensitive electronic components.
3M 10046 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 6inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Size | 6inch |
| Thickness | 6inch |
| Weight | 7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
