Sign in to ask questions about the 3M 100626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 100626 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | SCC 1000 |
| Thickness | 26inch |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 100626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.