
Shielded static control bag, 102x102mm, featuring a metal construction for effective electrostatic discharge protection. Constructed from durable metal, polyester, and polyethylene materials, this bag offers a 3m sensing distance and a 3m lead length. The 8-inch width and 10-inch height provide ample space for component storage. This lead-free component is designed for general static control applications.
3M 100810 technical specifications.
| Package/Case | Metal |
| Height | 10inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal, Polyester, Polyethylene |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 100810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
