
14-position, 2-row male D-subminiature connector with straight, solder termination. Features a shielded, black steel housing and copper alloy contacts with gold plating for reliable connectivity. Rated for 1A current and operating temperatures from -55°C to 105°C, with UL and UL94 V-0 flammability ratings. This RoHS compliant, lead-free component is designed for free hanging, cable mounting applications.
3M 10114-3000PE technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
