
This 14-position mini D ribbon connector features a copper alloy contact material with gold and nickel plating, and a steel shell. It has a current rating of 1A and a voltage rating of 500V. The connector is shielded and has a flammability rating of UL94 V-0. It is not RoHS compliant and contains lead, and is available in a package quantity of 500.
3M 10114-3000VE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.