
14-contact, male, right-angle telecom and datacom connector with IDC termination. Features copper contacts with tin and gold plating, a 1A current rating, and a shielded steel housing. Operating temperature range from -20°C to 85°C, with UL and UL94 V-0 flammability ratings. RoHS compliant and lead-free.
3M 10114-6000EC technical specifications.
| Approvals | UL |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 18.2mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 101 |
| Termination | IDC |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10114-6000EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.