
20-position, 2-row male SCSI connector with 2.54mm pitch and straight orientation. Features shielded, cable mount design with solder cup termination for 20 terminals. Constructed with copper alloy, gold, and copper contacts, gold plated, and a black steel housing. Rated for 1A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. RoHS compliant and lead-free.
3M 10120-3000PE technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10120-3000PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
