3M 10120-3000VE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10120-3000VE to view detailed technical specifications.
No datasheet is available for this part.