
Mini D Ribbon (MDR) connector, 20 positions, 2 rows, 2.54mm pitch. Features male gender, right-angle orientation, and through-hole, panel mount termination. Copper alloy contacts with gold plating ensure reliable connectivity. Rated for 1A current and 500V voltage, operating between -20°C and 85°C. Shielded, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10120-5212PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10120-5212PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
