
26-position, 2-row male D-subminiature connector with a 2.54mm pitch. Features a right-angle orientation, solder termination, and a shielded, black housing. Constructed with copper alloy contacts plated in gold, offering a 1A current rating. Operates within a temperature range of -20°C to 85°C and meets UL94 V-0 flammability standards. Designed for through-hole, panel mounting.
Sign in to ask questions about the 3M 10126-5212PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10126-5212PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10126-5212PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.