
36-position, 2-row male SCSI connector with a 2.54mm pitch. Features straight, cable mount orientation and solder cup termination. Constructed with a zinc alloy shell and copper alloy contacts plated with gold and nickel. Rated for 1A current and 500V, operating between -55°C and 105°C. Shielded and UL94 V-0 flammability rated, this lead-free and RoHS compliant component offers a single port.
3M 10136-3000PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10136-3000PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.