
Shielded, straight D-Subminiature connector featuring 36 male contacts with a 2.54mm pitch. This plug-style connector offers solder termination and a locking mechanism, with copper alloy contacts plated in gold for reliable conductivity. Rated for 1A current and operating between -55°C and 105°C, its black steel housing meets UL94 V-0 flammability standards.
3M 10136-3000PE technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10136-3000PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
