This 36-position D-subminiature connector features a copper alloy contact material with gold and tin plating, and a nickel plating on the housing. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is free hanging and cable mount, with a 2.54mm pitch and a straight orientation. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Not Compliant |