
40-position, 2-row right-angle male SCSI connector with 1.27mm pitch. Features IDC termination for 28AWG wire, gold-plated copper contacts, and a shielded steel shell. Rated for 1A current and 500V, with an operating temperature range of -20°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
3M 10140-6000EC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 101 |
| Shell Material | Steel |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 1lb |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 10140-6000EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
