
50-position, 2-row male D-Subminiature connector with right-angle orientation and solder termination. Features copper alloy contacts with gold plating, a 1A current rating, and a 500V voltage rating. Shielded zinc alloy shell with black housing, suitable for through-hole and panel mounting. Operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability rating.
3M 10150-52E2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10150-52E2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
