
50-position, two-part board connector featuring IDC termination and a right-angle orientation. This male plug connector utilizes copper contacts with gold plating, offering a 1A current rating and operating across a -20°C to 85°C temperature range. Designed for free-hanging mounting, it has a 1.27mm pitch and accommodates 30AWG wire/cable. The black housing exhibits UL94 V-0 flammability rating and is RoHS compliant.
3M 10150-8000EE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 41.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | IDC |
| Weight | 1lb |
| Width | 11.1mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 10150-8000EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.