
This 50-position I/O connector features a straddle mount design with a nickel plating and a steel shell. It has a current rating of 1A and a voltage rating of 500V, making it suitable for high-power applications. The connector is UL94 V-0 flammability rated and meets UL approval standards.
3M 10150-900AJL technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10inch |
| Housing Color | Black |
| Length | 10inch |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.