The 3M 10168-9000PC is a 68-contact edge mount connector with a terminal pitch of 1.27mm and a termination method of solder. It has a straight body orientation and a maximum current rating of 1A. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
3M 10168-9000PC technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.