
80-contact male telecom and datacom connector featuring a right-angle orientation and IDC termination. This shielded, free-hanging plug has a 1.27mm pitch and a 2-row configuration. Constructed with a steel body and copper contacts plated with gold, it offers a 1A current rating and operates within a -20°C to 85°C temperature range. The black housing is UL94 V-0 rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10180-6000EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | IDC |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10180-6000EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
