MALE MDR PLUG 100 WAYS
Checking distributor stock and pricing after the page loads.
3M 101A0-6000EL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Gender | Male |
| Length | 72.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 100 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 101 |
| Termination | IDT |
| Voltage Rating | 200V |
| Width | 12.7mm |
| RoHS | Compliant |