Conn Mini D Ribbon PL 100 POS 1.27mm Solder ST Edge Mount 100 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
3M 101A0-9000PC technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.