
14-position, 2-row female D-subminiature receptacle connector with solder termination. Features a steel body, copper alloy contacts with gold/tin/lead plating, and a black housing. Rated for 1A current and operates between -20°C and 85°C. Shielded and UL94 V-0 flammability rated, this RoHS compliant connector is designed for through-hole, panel mount applications.
Sign in to ask questions about the 3M 10214-6212PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10214-6212PC technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 29.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10214-6212PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
