
Right-angle receptacle connector for PCB mounting, featuring 20 contacts with gold-plated copper alloy contacts. This through-hole component offers a 2.54mm pitch and a 1A current rating, operating within a temperature range of -55°C to 85°C. Constructed with a steel shell and black housing, it boasts a UL94 V-0 flammability rating and a 200V voltage rating.
Sign in to ask questions about the 3M 10220-5212PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10220-5212PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 33.4mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDR 102 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-5212PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
