
20-position, 2-row D-Subminiature receptacle connector with a 2.54mm pitch. Features a straight, through-hole panel mount orientation and solder termination. Constructed with copper alloy contacts plated in gold, tin, and lead, offering a 1A current rating and operating temperature range of -20°C to 85°C. Shielded, black housing with UL94 V-0 flammability rating.
Sign in to ask questions about the 3M 10220-6212PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10220-6212PC technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Weight | 2.5lb |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-6212PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
