
Shielded, right-angle SCSI connector featuring 26 positions and 2 rows on a 2.54mm pitch. This female connector offers a 1A current rating and a 500V voltage rating, with copper alloy contacts plated in gold and tin/lead. Designed for through-hole, panel mounting, it operates within a -55°C to 105°C temperature range and boasts UL and UL94 V-0 flammability ratings.
3M 10226-55G3PC technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-55G3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
