
36-position, 2-row female D-subminiature connector with right-angle orientation and solder termination. Features a shielded beige housing, copper alloy contacts with gold, tin, and lead plating, and a current rating of 1A. Operating temperature range is -55°C to 105°C, with a voltage rating of 500V. This RoHS compliant receptacle is UL approved and meets UL94 V-0 flammability rating.
Sign in to ask questions about the 3M 10236-55H3PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10236-55H3PC technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-55H3PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.