This 36-position Mini D Ribbon connector features a shielded design and is suitable for through hole and panel mount applications. It has a copper alloy contact material with gold plating and meets the UL94 V-0 flammability rating. The connector measures 43.5mm in length, 11.4mm in width, and 9.4mm in height, with a beige housing color.
Sign in to ask questions about the 3M 10236-55H4VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10236-55H4VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Beige |
| Length | 43.5mm |
| Mount | Through Hole, Panel |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 11.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 10236-55H4VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.