50-position, 50-pole right-angle D-Subminiature receptacle connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 200V voltage. Constructed with a steel shell and black housing, this through-hole mount component operates from -55°C to 85°C and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 52.4mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole, Board |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 102 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 9.4mm |
| RoHS | Compliant |
