This 50-position right angle female connector features a gold-plated contact and a maximum current rating of 500mA. It has a maximum voltage rating of 150V AC and is designed for through hole mount. The connector is packaged in a tray and has a 2.54mm pitch. It is suitable for applications where a reliable and durable connection is required.
3M 10250-52A2PL technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-52A2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.