3M 10250-52B2PL technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16.7mm |
| Gender | Receptacle |
| Length | 43.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-52B2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.