
50-position, 2-row D-subminiature receptacle connector with straight, through-hole mounting. Features shielded zinc housing in black, copper alloy contacts with gold and tin/lead plating, and a 1A current rating. Operates from -20°C to 85°C, with a 2.54mm pitch and 52.4mm length. RoHS compliant and UL approved, with UL94 V-0 flammability rating.
3M 10250-6212PC technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 52.4mm |
| Material | Zinc |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-6212PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
