This 2-position D-subminiature connector features a contact material of copper alloy with gold plating, and a nickel-plated shell made of steel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a termination of solder. It is available in a right-angle orientation with a pitch of 2.54mm and a length of 55mm.
Sign in to ask questions about the 3M 10250-M218PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10250-M218PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.4mm |
| Features | Shielded |
| Gender | Female |
| Length | 55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-M218PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.